Parametric Equivalent



3025570000 | |
|---|---|
DigiKey Part Number | 281-3025570000-ND |
Manufacturer | |
Manufacturer Product Number | 3025570000 |
Description | SWITCH-MODE POWER SUPPLY, 120W 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Weidmüller | Power (Watts) 120W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 90.1% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.94" L x 1.38" W x 5.12" H (100.0mm x 35.0mm x 130.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency CE, cULus, cURus, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3146460000 | Weidmüller | 0 | 281-3146460000-ND | 49 287,31000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 162,51000 Kč | 3 162,51 Kč |
| 10 | 2 779,58900 Kč | 27 795,89 Kč |
| 25 | 2 640,43960 Kč | 66 010,99 Kč |
| 50 | 2 539,81720 Kč | 126 990,86 Kč |
| Unit Price without VAT: | 3 162,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 826,63710 Kč |





