


3025560000 | |
|---|---|
DigiKey Part Number | 281-3025560000-ND |
Manufacturer | |
Manufacturer Product Number | 3025560000 |
Description | SWITCH-MODE POWER SUPPLY, 72W 24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3A |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Manufacturer Weidmüller | Power (Watts) 72W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 87.5% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.94" L x 1.26" W x 5.12" H (100.0mm x 32.0mm x 130.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency CE, cULus, cURus, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 558,40000 Kč | 2 558,40 Kč |
| 10 | 2 248,61300 Kč | 22 486,13 Kč |
| 25 | 2 136,03400 Kč | 53 400,85 Kč |
| 50 | 2 054,63760 Kč | 102 731,88 Kč |
| 100 | 1 976,34650 Kč | 197 634,65 Kč |
| Unit Price without VAT: | 2 558,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 095,66400 Kč |



