



| 3023560000 | |
|---|---|
| DigiKey Part Number | 281-3023560000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3023560000 | 
| Description | FEED-THROUGH TERMINAL BLOCK, SNA | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 10-20 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Feed Through | |
| Disconnect Type | - | |
| Number of Positions | 4 | |
| Number of Levels | 1 | |
| Terminal - Width | 6.1mm | |
| Termination Style | Push In | |
| Current - IEC | 32 A | |
| Voltage - IEC | 1000V | |
| Current - UL | 30 A | |
| Voltage - UL | 600V | |
| Wire Gauge or Range - AWG | 10-20 AWG | |
| Wire Gauge or Range - mm² | 0.75-4mm² | |
| Features | - | |
| Color | Orange | |
| Fuse Type | - | |
| Material - Insulation | Thermoplastic, Wemid | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 12mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 129,21000 Kč | 129,21 Kč | 
| 10 | 91,58800 Kč | 915,88 Kč | 
| 25 | 80,43600 Kč | 2 010,90 Kč | 
| 50 | 73,57420 Kč | 3 678,71 Kč | 
| 100 | 67,94620 Kč | 6 794,62 Kč | 
| 250 | 62,14836 Kč | 15 537,09 Kč | 
| 500 | 58,79858 Kč | 29 399,29 Kč | 
| 1 000 | 56,16892 Kč | 56 168,92 Kč | 
| Unit Price without VAT: | 129,21000 Kč | 
|---|---|
| Unit Price with VAT: | 156,34410 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic