


2926140000 | |
|---|---|
DigiKey Part Number | 281-2926140000-ND |
Manufacturer | |
Manufacturer Product Number | 2926140000 |
Description | IE-S1ES2LE-100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Cable For use with Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | Ethernet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 579,95000 Kč | 3 579,95 Kč |
| 10 | 3 043,26100 Kč | 30 432,61 Kč |
| 25 | 2 852,93960 Kč | 71 323,49 Kč |
| 50 | 2 739,71400 Kč | 136 985,70 Kč |
| Unit Price without VAT: | 3 579,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 331,73950 Kč |



