
2918840000 | |
|---|---|
DigiKey Part Number | 281-2918840000-ND |
Manufacturer | |
Manufacturer Product Number | 2918840000 |
Description | MALE, MINUS CONNECTOR, 250A, SCR |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Terminal Type | Male, Pin (Plug) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,92000 Kč | 334,92 Kč |
| Unit Price without VAT: | 334,92000 Kč |
|---|---|
| Unit Price with VAT: | 405,25320 Kč |


