
2908150000 | |
|---|---|
DigiKey Part Number | 281-2908150000-ND |
Manufacturer | |
Manufacturer Product Number | 2908150000 |
Description | NETWORK SWITCH, UNMANAGED, FAST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Weidmüller | Fiber Type SFP |
Series | SFP/XFP Ports 1 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Unmanaged | Voltage - Input 18 ~ 30VAC, 9 ~ 60VDC |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 8 | Mounting Type DIN Rail |
Copper Ports 7 | Operating Temperature -40°C ~ 75°C |
Copper Type 10/100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 071,56000 Kč | 9 071,56 Kč |
| 10 | 7 605,09800 Kč | 76 050,98 Kč |
| 25 | 7 156,23600 Kč | 178 905,90 Kč |
| Unit Price without VAT: | 9 071,56000 Kč |
|---|---|
| Unit Price with VAT: | 10 976,58760 Kč |

