
2908140000 | |
|---|---|
DigiKey Part Number | 281-2908140000-ND |
Manufacturer | |
Manufacturer Product Number | 2908140000 |
Description | NETWORK SWITCH, UNMANAGED, FAST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Weidmüller | Fiber Type SFP |
Series | SFP/XFP Ports 1 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Unmanaged | Voltage - Input 9 ~ 30VAC, 60VDC |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 5 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature -40°C ~ 75°C |
Copper Type 10/100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 094,59000 Kč | 7 094,59 Kč |
| 10 | 5 931,17900 Kč | 59 311,79 Kč |
| 25 | 5 572,05440 Kč | 139 301,36 Kč |
| Unit Price without VAT: | 7 094,59000 Kč |
|---|---|
| Unit Price with VAT: | 8 584,45390 Kč |

