Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908100000

DigiKey Part Number
281-2908100000-ND
Manufacturer
Manufacturer Product Number
2908100000
Description
NETWORK SWITCH, UNMANAGED, GIGAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
5
Manufacturer
Weidmüller
Copper Type
10/100/1000
Series
Connector Type
RJ45
Packaging
Box
Voltage - Input
18 ~ 30VAC, 9 ~ 60VDC
Part Status
Active
Ingress Protection
IP30
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 75°C
Number of Ports
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 491,73000 Kč9 491,73 Kč
107 961,66500 Kč79 616,65 Kč
257 493,96800 Kč187 349,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9 491,73000 Kč
Unit Price with VAT:11 484,99330 Kč