Network Switch - Unmanaged 16 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908050000

DigiKey Part Number
281-2908050000-ND
Manufacturer
Manufacturer Product Number
2908050000
Description
NETWORK SWITCH, UNMANAGED, FAST
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 16 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
16
Manufacturer
Weidmüller
Copper Type
10/100
Series
Connector Type
RJ45
Packaging
Box
Voltage - Input
18 ~ 30VAC, 9 ~ 60VDC
Part Status
Active
Ingress Protection
IP30
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 75°C
Number of Ports
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 551,34000 Kč12 551,34 Kč
1010 564,80800 Kč105 648,08 Kč
Manufacturers Standard Package
Unit Price without VAT:12 551,34000 Kč
Unit Price with VAT:15 187,12140 Kč