
2908030000 | |
|---|---|
DigiKey Part Number | 281-2908030000-ND |
Manufacturer | |
Manufacturer Product Number | 2908030000 |
Description | NETWORK SWITCH, UNMANAGED, FAST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Weidmüller | Copper Type 10/100 |
Series | Connector Type RJ45 |
Packaging Box | Voltage - Input 18 ~ 30VAC, 9 ~ 60VDC |
Part Status Active | Ingress Protection IP30 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 045,89000 Kč | 4 045,89 Kč |
| 10 | 3 364,25800 Kč | 33 642,58 Kč |
| 25 | 3 149,54880 Kč | 78 738,72 Kč |
| 50 | 3 008,10200 Kč | 150 405,10 Kč |
| Unit Price without VAT: | 4 045,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 895,52690 Kč |

