
2905350000 | |
|---|---|
DigiKey Part Number | 281-2905350000-ND |
Manufacturer | |
Manufacturer Product Number | 2905350000 |
Description | FEMALE, MINUS CONNECTOR, 150A - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,48000 Kč | 386,48 Kč |
| 10 | 328,44300 Kč | 3 284,43 Kč |
| 25 | 307,88560 Kč | 7 697,14 Kč |
| 50 | 293,18860 Kč | 14 659,43 Kč |
| 100 | 279,20090 Kč | 27 920,09 Kč |
| 250 | 261,73400 Kč | 65 433,50 Kč |
| 500 | 249,25768 Kč | 124 628,84 Kč |
| Unit Price without VAT: | 386,48000 Kč |
|---|---|
| Unit Price with VAT: | 467,64080 Kč |


