
2905340000 | |
|---|---|
DigiKey Part Number | 281-2905340000-ND |
Manufacturer | |
Manufacturer Product Number | 2905340000 |
Description | MALE, PLUS CONNECTOR, 100A - 120 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,86000 Kč | 253,86 Kč |
| 10 | 215,78400 Kč | 2 157,84 Kč |
| 25 | 202,26520 Kč | 5 056,63 Kč |
| 50 | 192,60760 Kč | 9 630,38 Kč |
| 100 | 183,41500 Kč | 18 341,50 Kč |
| 250 | 171,93808 Kč | 42 984,52 Kč |
| 500 | 163,73954 Kč | 81 869,77 Kč |
| 1 000 | 155,93335 Kč | 155 933,35 Kč |
| Unit Price without VAT: | 253,86000 Kč |
|---|---|
| Unit Price with VAT: | 307,17060 Kč |


