
2905320000 | |
---|---|
DigiKey Part Number | 281-2905320000-ND |
Manufacturer | |
Manufacturer Product Number | 2905320000 |
Description | MALE, PLUS CONNECTOR, 150A - 200 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 281,41000 Kč | 281,41 Kč |
10 | 239,14900 Kč | 2 391,49 Kč |
25 | 224,16400 Kč | 5 604,10 Kč |
50 | 213,46160 Kč | 10 673,08 Kč |
100 | 203,27580 Kč | 20 327,58 Kč |
250 | 190,55700 Kč | 47 639,25 Kč |
500 | 181,47138 Kč | 90 735,69 Kč |
1 000 | 172,82172 Kč | 172 821,72 Kč |
Unit Price without VAT: | 281,41000 Kč |
---|---|
Unit Price with VAT: | 340,50610 Kč |