Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903690000

DigiKey Part Number
281-2903690000-ND
Manufacturer
Manufacturer Product Number
2903690000
Description
PZ 2.5 S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.14 ~ 2.50mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 310,05000 Kč4 310,05 Kč
53 994,99600 Kč19 974,98 Kč
103 866,65600 Kč38 666,56 Kč
253 703,43400 Kč92 585,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4 310,05000 Kč
Unit Price with VAT:5 215,16050 Kč