



2902460000 | |
|---|---|
DigiKey Part Number | 281-2902460000-ND |
Manufacturer | |
Manufacturer Product Number | 2902460000 |
Description | S-SERIES UNIVERSAL;TS35;DOUBLE-L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | SNAP IN | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,78000 Kč | 264,78 Kč |
| 10 | 188,03700 Kč | 1 880,37 Kč |
| 25 | 166,62320 Kč | 4 165,58 Kč |
| 50 | 153,70540 Kč | 7 685,27 Kč |
| 100 | 143,27360 Kč | 14 327,36 Kč |
| 250 | 132,67628 Kč | 33 169,07 Kč |
| 500 | 126,62004 Kč | 63 310,02 Kč |
| 1 000 | 121,89822 Kč | 121 898,22 Kč |
| Unit Price without VAT: | 264,78000 Kč |
|---|---|
| Unit Price with VAT: | 320,38380 Kč |

