2902390000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2902390000
2902390000
2902390000

2902390000

DigiKey Part Number
281-2902390000-ND
Manufacturer
Manufacturer Product Number
2902390000
Description
S-SERIES UNIVERSAL;TS35;DOUBLE-L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
22 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1119,63000 Kč119,63 Kč
1084,84700 Kč848,47 Kč
2574,46040 Kč1 861,51 Kč
5068,04820 Kč3 402,41 Kč
10062,78000 Kč6 278,00 Kč
25057,34632 Kč14 336,58 Kč
50054,20254 Kč27 101,27 Kč
1 00051,73245 Kč51 732,45 Kč
Manufacturers Standard Package
Unit Price without VAT:119,63000 Kč
Unit Price with VAT:144,75230 Kč