
2894260000 | |
|---|---|
DigiKey Part Number | 281-2894260000-ND |
Manufacturer | |
Manufacturer Product Number | 2894260000 |
Description | END PLATE (TERMINALS), 95.5 MM X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,07200 Kč | 410,72 Kč |
| 25 | 38,49360 Kč | 962,34 Kč |
| 50 | 36,65420 Kč | 1 832,71 Kč |
| 100 | 34,90500 Kč | 3 490,50 Kč |
| 250 | 32,71740 Kč | 8 179,35 Kč |
| 500 | 31,15558 Kč | 15 577,79 Kč |
| 1 000 | 29,66870 Kč | 29 668,70 Kč |
| 2 500 | 27,81252 Kč | 69 531,30 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

