Connector End Plate For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2894250000

DigiKey Part Number
281-2894250000-ND
Manufacturer
Manufacturer Product Number
2894250000
Description
END PLATE (TERMINALS), 95.5 MM X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For W Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
W Series
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Factory Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1034,31100 Kč343,11 Kč
2532,15200 Kč803,80 Kč
5030,61080 Kč1 530,54 Kč
10029,14940 Kč2 914,94 Kč
25027,32260 Kč6 830,65 Kč
50026,01778 Kč13 008,89 Kč
1 00024,77596 Kč24 775,96 Kč
2 50023,22564 Kč58 064,10 Kč
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč