Connector End Plate For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2894240000

DigiKey Part Number
281-2894240000-ND
Manufacturer
Manufacturer Product Number
2894240000
Description
END PLATE (TERMINALS), 95.5 MM X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For W Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
W Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1026,08000 Kč260,80 Kč
2524,43320 Kč610,83 Kč
5023,26580 Kč1 163,29 Kč
10022,15290 Kč2 215,29 Kč
25020,76536 Kč5 191,34 Kč
50019,77382 Kč9 886,91 Kč
1 00018,82996 Kč18 829,96 Kč
2 50017,65142 Kč44 128,55 Kč
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč