
2894220000 | |
|---|---|
DigiKey Part Number | 281-2894220000-ND |
Manufacturer | |
Manufacturer Product Number | 2894220000 |
Description | END PLATE (TERMINALS), 60 MM X 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 25 | 19,88920 Kč | 497,23 Kč |
| 50 | 18,93600 Kč | 946,80 Kč |
| 100 | 18,03100 Kč | 1 803,10 Kč |
| 250 | 16,90088 Kč | 4 225,22 Kč |
| 500 | 16,09370 Kč | 8 046,85 Kč |
| 1 000 | 15,32518 Kč | 15 325,18 Kč |
| 2 500 | 14,36599 Kč | 35 914,97 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

