
2893870000 | |
|---|---|
DigiKey Part Number | 281-2893870000-ND |
Manufacturer | |
Manufacturer Product Number | 2893870000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Black 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,35000 Kč | 369,35 Kč |
| 10 | 263,31500 Kč | 2 633,15 Kč |
| 25 | 234,47200 Kč | 5 861,80 Kč |
| 50 | 217,23700 Kč | 10 861,85 Kč |
| 100 | 203,39920 Kč | 20 339,92 Kč |
| 250 | 189,41792 Kč | 47 354,48 Kč |
| 500 | 181,46220 Kč | 90 731,10 Kč |
| 1 000 | 175,27766 Kč | 175 277,66 Kč |
| Unit Price without VAT: | 369,35000 Kč |
|---|---|
| Unit Price with VAT: | 446,91350 Kč |

