



2893040000 | |
|---|---|
DigiKey Part Number | 281-2893040000-ND |
Manufacturer | |
Manufacturer Product Number | 2893040000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 150V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode, LED | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,60000 Kč | 336,60 Kč |
| 10 | 239,71300 Kč | 2 397,13 Kč |
| 25 | 213,15480 Kč | 5 328,87 Kč |
| 50 | 197,24260 Kč | 9 862,13 Kč |
| 100 | 184,44850 Kč | 18 444,85 Kč |
| 250 | 171,50328 Kč | 42 875,82 Kč |
| 500 | 164,12918 Kč | 82 064,59 Kč |
| 1 000 | 158,39127 Kč | 158 391,27 Kč |
| Unit Price without VAT: | 336,60000 Kč |
|---|---|
| Unit Price with VAT: | 407,28600 Kč |

