Terminal Block Connector 2 Position Disconnect Blue 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Blue 12-24 AWG
2892990000
2892990000

2892990000

DigiKey Part Number
281-2892990000-ND
Manufacturer
Manufacturer Product Number
2892990000
Description
FUSE TERMINAL, SCREW CONNECTION,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
36V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
Diode, LED
Color
Blue
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1336,60000 Kč336,60 Kč
10239,71300 Kč2 397,13 Kč
25213,15480 Kč5 328,87 Kč
50197,24260 Kč9 862,13 Kč
100184,44850 Kč18 444,85 Kč
250171,50328 Kč42 875,82 Kč
500164,12918 Kč82 064,59 Kč
1 000158,39127 Kč158 391,27 Kč
Manufacturers Standard Package
Unit Price without VAT:336,60000 Kč
Unit Price with VAT:407,28600 Kč