Terminal Block Connector 2 Position Disconnect Black 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 12-24 AWG
2892920000
2892920000

2892920000

DigiKey Part Number
281-2892920000-ND
Manufacturer
Manufacturer Product Number
2892920000
Description
FUSE TERMINAL, SCREW CONNECTION,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1220,27000 Kč220,27 Kč
10156,28800 Kč1 562,88 Kč
25138,15000 Kč3 453,75 Kč
50127,14700 Kč6 357,35 Kč
100118,22710 Kč11 822,71 Kč
250109,13668 Kč27 284,17 Kč
500103,92708 Kč51 963,54 Kč
1 00099,85935 Kč99 859,35 Kč
Manufacturers Standard Package
Unit Price without VAT:220,27000 Kč
Unit Price with VAT:266,52670 Kč