



2892810000 | |
|---|---|
DigiKey Part Number | 281-2892810000-ND |
Manufacturer | |
Manufacturer Product Number | 2892810000 |
Description | TEST-DISCONNECT TERMINAL, SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect, Isolated Beige 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Isolated | |
Disconnect Type | Switch, Knife | |
Number of Positions | 3 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,47000 Kč | 283,47 Kč |
| 10 | 201,51800 Kč | 2 015,18 Kč |
| 25 | 178,73480 Kč | 4 468,37 Kč |
| 50 | 165,02740 Kč | 8 251,37 Kč |
| 100 | 153,96780 Kč | 15 396,78 Kč |
| 250 | 142,74692 Kč | 35 686,73 Kč |
| 500 | 136,33960 Kč | 68 169,80 Kč |
| 1 000 | 131,34795 Kč | 131 347,95 Kč |
| Unit Price without VAT: | 283,47000 Kč |
|---|---|
| Unit Price with VAT: | 342,99870 Kč |

