



2892790000 | |
|---|---|
DigiKey Part Number | 281-2892790000-ND |
Manufacturer | |
Manufacturer Product Number | 2892790000 |
Description | TEST-DISCONNECT TERMINAL, SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 118,34500 Kč | 1 183,45 Kč |
| 25 | 104,21720 Kč | 2 605,43 Kč |
| 50 | 95,57020 Kč | 4 778,51 Kč |
| 100 | 88,51710 Kč | 8 851,71 Kč |
| 250 | 81,28996 Kč | 20 322,49 Kč |
| 500 | 77,12860 Kč | 38 564,30 Kč |
| 1 000 | 73,87012 Kč | 73 870,12 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |

