



2892780000 | |
|---|---|
DigiKey Part Number | 281-2892780000-ND |
Manufacturer | |
Manufacturer Product Number | 2892780000 |
Description | TEST-DISCONNECT TERMINAL, SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 98,27100 Kč | 982,71 Kč |
| 25 | 86,37720 Kč | 2 159,43 Kč |
| 50 | 79,05740 Kč | 3 952,87 Kč |
| 100 | 73,06670 Kč | 7 306,67 Kč |
| 250 | 66,90552 Kč | 16 726,38 Kč |
| 500 | 63,34928 Kč | 31 674,64 Kč |
| 1 000 | 60,55907 Kč | 60 559,07 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |

