



2892770000 | |
|---|---|
DigiKey Part Number | 281-2892770000-ND |
Manufacturer | |
Manufacturer Product Number | 2892770000 |
Description | TEST-DISCONNECT TERMINAL, SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 114,52300 Kč | 1 145,23 Kč |
| 25 | 100,84080 Kč | 2 521,02 Kč |
| 50 | 92,45840 Kč | 4 622,92 Kč |
| 100 | 85,62140 Kč | 8 562,14 Kč |
| 250 | 78,61232 Kč | 19 653,08 Kč |
| 500 | 74,57650 Kč | 37 288,25 Kč |
| 1 000 | 71,41567 Kč | 71 415,67 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |

