



2892760000 | |
|---|---|
DigiKey Part Number | 281-2892760000-ND |
Manufacturer | |
Manufacturer Product Number | 2892760000 |
Description | TEST-DISCONNECT TERMINAL, SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 105,09500 Kč | 1 050,95 Kč |
| 25 | 92,44160 Kč | 2 311,04 Kč |
| 50 | 84,67660 Kč | 4 233,83 Kč |
| 100 | 78,32880 Kč | 7 832,88 Kč |
| 250 | 71,80728 Kč | 17 951,82 Kč |
| 500 | 68,04738 Kč | 34 023,69 Kč |
| 1 000 | 65,10031 Kč | 65 100,31 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |

