Terminal Block Connector 3 Position Feed Through, Isolated Beige 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through, Isolated Beige 12-24 AWG
2892700000
2892700000

2892700000

DigiKey Part Number
281-2892700000-ND
Manufacturer
Manufacturer Product Number
2892700000
Description
FEED-THROUGH TERMINAL BLOCK, SCR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through, Isolated Beige 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through, Isolated
Disconnect Type
-
Number of Positions
3
Number of Levels
2; 1 Grounded
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1207,46000 Kč207,46 Kč
10147,15400 Kč1 471,54 Kč
25129,96920 Kč3 249,23 Kč
50119,53320 Kč5 976,66 Kč
100111,05840 Kč11 105,84 Kč
250102,41312 Kč25 603,28 Kč
50097,45466 Kč48 727,33 Kč
1 00093,57990 Kč93 579,90 Kč
Manufacturers Standard Package
Unit Price without VAT:207,46000 Kč
Unit Price with VAT:251,02660 Kč