



2892690000 | |
|---|---|
DigiKey Part Number | 281-2892690000-ND |
Manufacturer | |
Manufacturer Product Number | 2892690000 |
Description | FEED-THROUGH TERMINAL BLOCK, SCR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through, Isolated Beige 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 10 | 135,89900 Kč | 1 358,99 Kč |
| 25 | 119,90680 Kč | 2 997,67 Kč |
| 50 | 110,16820 Kč | 5 508,41 Kč |
| 100 | 102,25190 Kč | 10 225,19 Kč |
| 250 | 94,16092 Kč | 23 540,23 Kč |
| 500 | 89,51532 Kč | 44 757,66 Kč |
| 1 000 | 85,88245 Kč | 85 882,45 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |

