Terminal Block Connector 2 Position Feed Through Beige 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 12-24 AWG
2892680000
2892680000

2892680000

DigiKey Part Number
281-2892680000-ND
Manufacturer
Manufacturer Product Number
2892680000
Description
FEED-THROUGH TERMINAL BLOCK, SCR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
1056,69500 Kč566,95 Kč
2549,57200 Kč1 239,30 Kč
5045,10800 Kč2 255,40 Kč
10041,40180 Kč4 140,18 Kč
25037,54528 Kč9 386,32 Kč
50035,29680 Kč17 648,40 Kč
1 00033,52121 Kč33 521,21 Kč
5 00030,75934 Kč153 796,70 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč