



2892660000 | |
|---|---|
DigiKey Part Number | 281-2892660000-ND |
Manufacturer | |
Manufacturer Product Number | 2892660000 |
Description | FEED-THROUGH TERMINAL BLOCK, SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 25 | 40,45040 Kč | 1 011,26 Kč |
| 50 | 36,73820 Kč | 1 836,91 Kč |
| 100 | 33,64300 Kč | 3 364,30 Kč |
| 250 | 30,40092 Kč | 7 600,23 Kč |
| 500 | 28,50394 Kč | 14 251,97 Kč |
| 1 000 | 27,00217 Kč | 27 002,17 Kč |
| 5 000 | 24,65846 Kč | 123 292,30 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |

