
2885970000 | |
|---|---|
DigiKey Part Number | 281-2885970000-ND |
Manufacturer | |
Manufacturer Product Number | 2885970000 |
Description | MF 10/3.5 MM WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Custom | |
Pitch | 0.138" (3.50mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 3,14141 Kč | 2 670,20 Kč |
| Unit Price without VAT: | 3,14141 Kč |
|---|---|
| Unit Price with VAT: | 3,80111 Kč |










