
2883800000 | |
|---|---|
DigiKey Part Number | 281-2883800000-ND |
Manufacturer | |
Manufacturer Product Number | 2883800000 |
Description | ZQV 4N/20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 20 | |
Pitch | 0.236" (6.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,28000 Kč | 282,28 Kč |
| 10 | 239,94900 Kč | 2 399,49 Kč |
| 25 | 224,91520 Kč | 5 622,88 Kč |
| 50 | 214,17540 Kč | 10 708,77 Kč |
| 100 | 203,95560 Kč | 20 395,56 Kč |
| 250 | 191,19464 Kč | 47 798,66 Kč |
| 500 | 182,07744 Kč | 91 038,72 Kč |
| 1 000 | 173,39790 Kč | 173 397,90 Kč |
| Unit Price without VAT: | 282,28000 Kč |
|---|---|
| Unit Price with VAT: | 341,55880 Kč |




