



2881480000 | |
|---|---|
DigiKey Part Number | 281-2881480000-ND |
Manufacturer | |
Manufacturer Product Number | 2881480000 |
Description | A4C 6 FE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black, Yellow 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 38 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Black, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,09000 Kč | 138,09 Kč |
| 10 | 97,88300 Kč | 978,83 Kč |
| 25 | 86,01880 Kč | 2 150,47 Kč |
| 50 | 78,72700 Kč | 3 936,35 Kč |
| 100 | 72,75510 Kč | 7 275,51 Kč |
| 250 | 66,61232 Kč | 16 653,08 Kč |
| 500 | 63,06580 Kč | 31 532,90 Kč |
| 1 000 | 60,28383 Kč | 60 283,83 Kč |
| Unit Price without VAT: | 138,09000 Kč |
|---|---|
| Unit Price with VAT: | 167,08890 Kč |



