



2881460000 | |
|---|---|
DigiKey Part Number | 281-2881460000-ND |
Manufacturer | |
Manufacturer Product Number | 2881460000 |
Description | A4C 6 BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 38 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,19000 Kč | 132,19 Kč |
| 10 | 93,73600 Kč | 937,36 Kč |
| 25 | 82,33920 Kč | 2 058,48 Kč |
| 50 | 75,32120 Kč | 3 766,06 Kč |
| 100 | 69,56810 Kč | 6 956,81 Kč |
| 250 | 63,64508 Kč | 15 911,27 Kč |
| 500 | 60,22406 Kč | 30 112,03 Kč |
| 1 000 | 57,53849 Kč | 57 538,49 Kč |
| Unit Price without VAT: | 132,19000 Kč |
|---|---|
| Unit Price with VAT: | 159,94990 Kč |


