
2876200000 | |
|---|---|
DigiKey Part Number | 281-2876200000-ND |
Manufacturer | |
Manufacturer Product Number | 2876200000 |
Description | AEP 4C 6 OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 24,69200 Kč | 246,92 Kč |
| 25 | 23,12960 Kč | 578,24 Kč |
| 50 | 22,02680 Kč | 1 101,34 Kč |
| 100 | 20,97420 Kč | 2 097,42 Kč |
| 250 | 19,65984 Kč | 4 914,96 Kč |
| 500 | 18,72102 Kč | 9 360,51 Kč |
| 1 000 | 17,82725 Kč | 17 827,25 Kč |
| 2 500 | 16,71134 Kč | 41 778,35 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |



