MFG_2876180000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2876180000

DigiKey Part Number
281-2876180000-ND
Manufacturer
Manufacturer Product Number
2876180000
Description
AEP 4C 6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For DIN Rail Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
128,71000 Kč28,71 Kč
1024,40500 Kč244,05 Kč
2522,86160 Kč571,54 Kč
5021,77140 Kč1 088,57 Kč
10020,73110 Kč2 073,11 Kč
25019,43196 Kč4 857,99 Kč
50018,50402 Kč9 252,01 Kč
1 00017,62060 Kč17 620,60 Kč
2 50016,51763 Kč41 294,08 Kč
Manufacturers Standard Package
Unit Price without VAT:28,71000 Kč
Unit Price with VAT:34,73910 Kč