



2874890000 | |
|---|---|
DigiKey Part Number | 281-2874890000-ND |
Manufacturer | |
Manufacturer Product Number | 2874890000 |
Description | PE TERMINAL, SNAP IN, GREEN/YELL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | SNAP IN | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 140,09900 Kč | 1 400,99 Kč |
| 25 | 123,66160 Kč | 3 091,54 Kč |
| 50 | 113,66220 Kč | 5 683,11 Kč |
| 100 | 105,53590 Kč | 10 553,59 Kč |
| 250 | 97,23668 Kč | 24 309,17 Kč |
| 500 | 92,47352 Kč | 46 236,76 Kč |
| 1 000 | 88,75036 Kč | 88 750,36 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |


