Connector End Plate For S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2874810000

DigiKey Part Number
281-2874810000-ND
Manufacturer
Manufacturer Product Number
2874810000
Description
END PLATE (TERMINALS), DARK BEIG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector End Plate For S Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
S Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,14500 Kč211,45 Kč
2519,81360 Kč495,34 Kč
5018,86880 Kč943,44 Kč
10017,96590 Kč1 796,59 Kč
25016,83956 Kč4 209,89 Kč
50016,03576 Kč8 017,88 Kč
1 00015,26996 Kč15 269,96 Kč
2 50014,31425 Kč35 785,62 Kč
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč