
2874540000 | |
|---|---|
DigiKey Part Number | 281-2874540000-ND |
Manufacturer | |
Manufacturer Product Number | 2874540000 |
Description | WPD 330CC 3X50/3X50 BN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 15 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1-14 AWG | |
Load Side Wire/Stud Size | 1-14 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,54000 Kč | 633,54 Kč |
| 10 | 456,17200 Kč | 4 561,72 Kč |
| 25 | 409,80320 Kč | 10 245,08 Kč |
| 50 | 382,46840 Kč | 19 123,42 Kč |
| 100 | 360,71360 Kč | 36 071,36 Kč |
| 250 | 338,91144 Kč | 84 727,86 Kč |
| 500 | 326,58304 Kč | 163 291,52 Kč |
| Unit Price without VAT: | 633,54000 Kč |
|---|---|
| Unit Price with VAT: | 766,58340 Kč |











