
2874520000 | |
|---|---|
DigiKey Part Number | 281-2874520000-ND |
Manufacturer | |
Manufacturer Product Number | 2874520000 |
Description | WPD 330CC 3X50/3X50 BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 15 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1-14 AWG | |
Load Side Wire/Stud Size | 1-14 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,82000 Kč | 552,82 Kč |
| 10 | 396,91600 Kč | 3 969,16 Kč |
| 25 | 355,76600 Kč | 8 894,15 Kč |
| 50 | 331,42700 Kč | 16 571,35 Kč |
| 100 | 312,01930 Kč | 31 201,93 Kč |
| 250 | 292,53236 Kč | 73 133,09 Kč |
| 500 | 281,49644 Kč | 140 748,22 Kč |
| Unit Price without VAT: | 552,82000 Kč |
|---|---|
| Unit Price with VAT: | 668,91220 Kč |


