
2873930000 | |
|---|---|
DigiKey Part Number | 281-2873930000-ND |
Manufacturer | |
Manufacturer Product Number | 2873930000 |
Description | SECURITY/NAT/VPN/U-LINK ROUTER, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4G/3G DHCP, HTTP, HTTPS, NTP, SNMP Router EMEA Ethernet, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP, HTTP, HTTPS, NTP, SNMP | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 890,02000 Kč | 43 890,02 Kč |
| Unit Price without VAT: | 43 890,02000 Kč |
|---|---|
| Unit Price with VAT: | 53 106,92420 Kč |

