LTE Router Ethernet, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2873920000

DigiKey Part Number
281-2873920000-ND
Manufacturer
Manufacturer Product Number
2873920000
Description
IE-SR-4GT-LTE/4G-EU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4G/3G/2G LTE Router Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
LTE
Frequency
-
Applications
General Purpose
Interface
Ethernet, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153 278,02000 Kč53 278,02 Kč
Manufacturers Standard Package
Unit Price without VAT:53 278,02000 Kč
Unit Price with VAT:64 466,40420 Kč