
2873910000 | |
|---|---|
DigiKey Part Number | 281-2873910000-ND |
Manufacturer | |
Manufacturer Product Number | 2873910000 |
Description | ROUTER 4G LTE 3G HSPA+ FB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4G DHCP, HTTP, HTTPS, NTP, SNMP Router RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP, HTTP, HTTPS, NTP, SNMP | |
Frequency | - | |
Applications | General Purpose | |
Interface | RJ45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 753,64000 Kč | 36 753,64 Kč |
| Unit Price without VAT: | 36 753,64000 Kč |
|---|---|
| Unit Price with VAT: | 44 471,90440 Kč |

