Connector End Plate For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate For Terminal Blocks
Weidmüller Klippon® Connect A-Series with side entry | Datasheet Preview

2871800000

DigiKey Part Number
281-2871800000-ND
Manufacturer
Manufacturer Product Number
2871800000
Description
END PLATE (TERMINALS), 77.6 MM X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Terminal Blocks
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,93200 Kč179,32 Kč
2516,80680 Kč420,17 Kč
5016,00460 Kč800,23 Kč
10015,23820 Kč1 523,82 Kč
25014,28284 Kč3 570,71 Kč
50013,60082 Kč6 800,41 Kč
1 00012,95136 Kč12 951,36 Kč
2 50012,14054 Kč30 351,35 Kč
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč