


2871790000 | |
|---|---|
DigiKey Part Number | 281-2871790000-ND |
Manufacturer | |
Manufacturer Product Number | 2871790000 |
Description | END PLATE (TERMINALS), 77.6 MM X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 25 | 21,51880 Kč | 537,97 Kč |
| 50 | 20,48980 Kč | 1 024,49 Kč |
| 100 | 19,50920 Kč | 1 950,92 Kč |
| 250 | 18,28588 Kč | 4 571,47 Kč |
| 500 | 17,41280 Kč | 8 706,40 Kč |
| 1 000 | 16,58149 Kč | 16 581,49 Kč |
| 2 500 | 15,54356 Kč | 38 858,90 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

