Connector End Plate For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate For Terminal Blocks
Weidmüller Klippon® Connect A-Series with side entry | Datasheet Preview

2871770000

DigiKey Part Number
281-2871770000-ND
Manufacturer
Manufacturer Product Number
2871770000
Description
END PLATE (TERMINALS), 66.3 MM X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Terminal Blocks
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1020,30500 Kč203,05 Kč
2519,02400 Kč475,60 Kč
5018,11700 Kč905,85 Kč
10017,24990 Kč1 724,99 Kč
25016,16848 Kč4 042,12 Kč
50015,39658 Kč7 698,29 Kč
1 00014,66143 Kč14 661,43 Kč
2 50013,74361 Kč34 359,03 Kč
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč