
2860020000 | |
|---|---|
DigiKey Part Number | 281-2860020000-ND |
Manufacturer | |
Manufacturer Product Number | 2860020000 |
Description | FSKIT 24VDC 5NO1NC FG LD AGSNO A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 6PST-5NO/1NC (5 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 144W | |
Coil Current | 25.5 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 941.177 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 152,49000 Kč | 1 152,49 Kč |
| 5 | 1 007,70600 Kč | 5 038,53 Kč |
| 10 | 952,02800 Kč | 9 520,28 Kč |
| Unit Price without VAT: | 1 152,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 394,51290 Kč |


